Reference Only
2219910002
New Product
Power to the Board PowerWize BMI 8.00mm, 2-circuit, Surface Mount, Vertical Header, Tray
Datasheet
2219910002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 175 A | |
| Voltage Rating | 1 kV | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Maximum Operating Temperature | + 125 C | |
| Product | Headers | |
| Series | 221991 | |
| Packaging | Tray | |
| Tradename | PowerWize BMI | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2219910002 02219910002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
249In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.14 | $17.14 | |
| $15.85 | $79.25 | |
| $15.00 | $150.00 | |
| $14.00 | $350.00 | |
| $13.12 | $656.00 | |
| $11.66 | $1,259.28 | |
| $11.20 | $2,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes