Reference Only

2219910001

New Product
Power to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, Vert. Header, Tray

Manufacturer:

Mfr Part:
2219910001

TTI Part:
221991-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating175 A
Voltage Rating1 kV
Number of Positions2 Position
Mounting StylePCB Mount
Termination StyleScrew
Maximum Operating Temperature+ 125 C
ProductHeaders
PackagingTray
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

249In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.23$18.23
$16.85$84.25
$15.95$159.50
$14.89$372.25
$13.95$697.50
$12.40$1,339.20
$11.91$2,977.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes