Reference Only
2219601211
Specialized Cables PwrWize-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Female, Single Row, 1000mm Lg., 2 AWG, 2 Pos., Red
Datasheet
2219601211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Type | Discrete Wire Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Cable Length | 1 m | |
| Gender | Female | |
| Wire Gauge - AWG | 2 AWG | |
| Voltage Rating | 300 VAC | |
| Jacket Color | Red | |
| Current Rating | 120 A | |
| Series | 221960 | |
| Packaging | Tray | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerWize |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $246.54 | $246.54 |
Need more?
Sign in to add projects and notes