Reference Only

2219591063

Rectangular Cable Assemblies CLIKMatetoPigtail (OTS) Cable Asmbly 2mm Ptch Sngl Row 300mm Lngth 6 Ckts Wht

Manufacturer:

Mfr Part:
2219591063

TTI Part:
221959-1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series221959
ProductCable Assemblies
TypeDiscrete Wire
Connector End APlug
Connector End A Pin Count6 Position
Connector End BPigtail
GenderMale
Cable Length300 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating250 VAC, 250 VDC
Part # Aliases2219591063 02219591063

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.65$3,975.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.