Reference Only
221955-1122
Rectangular Cable Assemblies iGrid-to-iGrid (OTS) Cable Assembly Dual Row 150mm Length 12 Circuits Natural
Datasheet
2219551122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 221955 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Terminal, Crimp | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Terminal, Crimp | |
| Connector End B Pin Count | 12 Position | |
| Gender | Male / Male | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 2 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Grid to iGrid Off the Shelf (OTS) Cable Assembly | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Part # Aliases | 2219551122 02219551122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.93 | $2,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes