Reference Only
2218913128
New Product
Power to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 15 Sig Pos.
Datasheet
2218913128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 4.5 A | |
| Voltage Rating | 120 V | |
| Number of Positions | 15 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Connector | |
| Series | 221891 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 5 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 221891-3128 0221891-3128 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
176In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.54 | $375.76 | |
| $8.13 | $715.44 | |
| $7.90 | $1,042.80 | |
| $7.53 | $2,650.56 | |
| $7.17 | $6,309.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes