Reference Only
2218873421
New Product
Power to the Board PowerWize 3.40mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Right Angle Header, Tape and Reel
Datasheet
2218873421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 65 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Headers | |
| Series | 221887 | |
| Packaging | Reel | |
| Tradename | PowerWize | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2218873421 02218873421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
180
On Order
180 expected 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,080 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.67 | $9,363.60 | |
| $8.59 | $34,789.50 | |
| $8.50 | $85,680.00 | |
| $8.42 | $168,989.40 | |
| $8.34 | $417,333.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes