Reference Only
2216330250
New Product
Rectangular Cable Assemblies MicroBeam R/A-to-MicroBeam R/A Cable Assy., Flip Latch, 16 Differential Pair, 31 AWG, 250mm Lg.
Datasheet
2216330250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 221633 | |
| Product | I/O Cables | |
| Type | High Speed | |
| Connector End A | Plug | |
| Connector End A Pin Count | 32 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 32 Position | |
| Gender | Male / Male | |
| Cable Length | 250 mm | |
| Wire Gauge - AWG | 31 AWG | |
| Current Rating | 750 mA | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 29.9 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.53 | $133.53 | |
| $132.20 | $661.00 | |
| $118.04 | $1,180.40 | |
| $113.50 | $2,837.50 | |
| $109.71 | $5,485.50 | |
| $97.30 | $9,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes