Reference Only
2216320001
End of Life
USB Connectors Water-proof 24pin, IPX7(Type C Rec.)
Datasheet
2216320001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Female | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 250 mA, 1.25 A | |
| Voltage Rating | 30 VAC/DC | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | USB Connectors | |
| Series | 221632 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 2216320001 02216320001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |