Reference Only
2216260121
New Product
Power to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black
Datasheet
2216260121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 24 Position | |
| Mounting Style | PCB Mount | |
| Pitch | 1.5 mm, 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Housing | |
| Series | 221626 | |
| Packaging | Bulk | |
| Tradename | Micro-Fit+ | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2216260121 02216260121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.335 | $5.02 | |
| $0.279 | $6.97 | |
| $0.276 | $13.80 | |
| $0.266 | $26.60 | |
| $0.237 | $59.25 | |
| $0.235 | $117.50 | |
| $0.22 | $308.00 | |
| $0.209 | $585.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes