Reference Only
2215910061
New Product
Power to the Board Micro-Fit+ OCP M-PIC 12V Vert HDR, Through Hole, 3.00mm Pitch, 3 Rows, 12 Pos, Sn, Black
Datasheet
2215910061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 1 A, 13.5 A | |
| Voltage Rating | 250 VAC/DC | |
| Number of Positions | 12 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Pitch | 1.5 mm, 3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Header | |
| Series | 221591 | |
| Packaging | Reel | |
| Tradename | Micro-Fit+ | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2215910061 02215910061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $2,175.00 | |
| $1.44 | $6,480.00 | |
| $1.42 | $14,910.00 | |
| $1.41 | $29,610.00 | |
| $1.39 | $70,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes