Reference Only
2213770060
New Product
FFC & FPC Connectors Easy-On FFC/FPC Connector, 0.40mm Pitch, FlatLock Series, Right-Angle, Dual Contact, 0.65mm Height, 6 Circuits, Gold Plating
Datasheet
2213770060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | FFC/FPC Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 0.4 mm | |
| Mounting Angle | Right Angle | |
| Contact Location | Dual Contact | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Series | 221377 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Actuation Type | Back Flip | |
| Contact Material | Copper | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 50 V | |
| Part # Aliases | 2213770060 02213770060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536693000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
6,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $3,087.50 | |
| $0.453 | $5,889.00 | |
| $0.44 | $8,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.