Reference Only
2210503466
Sensor Cables / Actuator Cables mPm DIN Valve Conn., Form A - 18mm 2 Pole to 5.0m Black PUR UL Cable Pigtail, Yellow LED, Black Integrated Gasket, 24V
Datasheet
2210503466 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | DIN Valve | |
| Connector End B | Pigtail | |
| Cable Length | 5 m (16.404 ft) | |
| Voltage Rating | 24 V | |
| Wire Gauge - AWG | 18 AWG | |
| IP Rating | IP67 | |
| Series | 221050 | |
| Packaging | Each | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm | |
| Part # Aliases | E452B3A50011S0H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.346 | $25.34 | |
| $25.346 | $76.03 | |
| $25.346 | $253.46 | |
| $25.346 | $633.65 | |
| $25.346 | $1,267.30 | |
| $25.346 | $2,534.60 | |
| $25.346 | $6,336.50 | |
| $25.346 | $12,673.00 |
Need more?
Sign in to add projects and notes