Reference Only
2209570012
Standard Circular Connector T1-M12 receptacle front mounting
Datasheet
2209570012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Shell Material | Brass | |
| Diameter | 21.8 mm | |
| IP Rating | IP67 | |
| Series | 220957 | |
| Packaging | Each | |
| Color | Black | |
| Current Rating | 166.7 mA | |
| Housing Gender | Female | |
| Length | 19.5 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Tradename | SPE | |
| Voltage Rating | 60 VAC | |
| Part # Aliases | 2209570012 02209570012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.34 | $103.40 | |
| $10.34 | $517.00 | |
| $10.34 | $1,034.00 | |
| $10.34 | $2,585.00 | |
| $10.34 | $5,170.00 | |
| $10.34 | $10,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.