Reference Only

2209570008

New Product
I/O Connectors T1 Ind.jack,T1-M12 STR.,12,5mm

Manufacturer:

Mfr Part:
2209570008

TTI Part:
220957-0008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Number of Positions2 Position
Pitch2.8 mm
Voltage Rating60 VAC
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleStraight
Series220957
IP RatingIP67
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
PackagingTray
ColorBlack
Contact MaterialBrass
Current Rating166.7 mA
Data Rate10 Gb/s
Housing MaterialPolyamide (PA)
Number of Channels1 Channel
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameSPE
TypeEthernet Connector
Part # Aliases2209570008 02209570008

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$13.78$689.00
$13.78$1,378.00
$13.78$3,445.00
$13.78$6,890.00
$13.78$13,780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.