Reference Only

2209570005

I/O Connectors T1 Ind.jack,T1-M12 STR.,8mm

Manufacturer:

Mfr Part:
2209570005

TTI Part:
220957-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Number of Positions2 Position
Pitch2.8 mm
Voltage Rating60 VAC
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleStraight
Series220957
IP RatingIP67
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
PackagingTray
ColorBlack
Contact MaterialBrass
Current Rating166.7 mA
Data Rate10 Gb/s
Housing MaterialPolyamide (PA)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameSPE
TypeEthernet Connector
Part # Aliases2209570005 02209570005

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$10.47$52.35
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes