Reference Only
2209570002
I/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, R/A, IP67
Datasheet
2209570002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) | |
| Number of Positions | 2 Position | |
| Pitch | 2.8 mm | |
| Voltage Rating | 60 VAC | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 220957 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 166.7 mA | |
| Data Rate | 10 Gb/s | |
| Housing Material | Polyamide (PA) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | SPE | |
| Type | Ethernet Connector | |
| Part # Aliases | 2209570002 02209570002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.54 | $5,089.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes