Reference Only
2207512011
New Product
Specialized Cables NEXTSTREAM PCIE GEN6 ASSY
Datasheet
2207512011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | NextStream Right-Angle Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 80 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 80 Position | |
| Cable Length | 500 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Current Rating | 1.1 A | |
| Series | 220751 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.19 | $10,219.00 | |
| $94.55 | $18,910.00 | |
| $92.13 | $46,065.00 | |
| $89.06 | $89,060.00 | |
| $88.18 | $220,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.