Reference Only
2207501001
New Product
Specialized Cables NEXTSTREAM PCIE GEN6 ASSY
Datasheet
2207501001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | NextStream Straight Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 80 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 80 Position | |
| Cable Length | 500 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Current Rating | 1.1 A | |
| Series | 220750 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.33 | $99.33 | |
| $91.16 | $911.60 | |
| $84.72 | $4,236.00 | |
| $75.14 | $7,514.00 | |
| $74.40 | $14,880.00 | |
| $73.66 | $36,830.00 | |
| $72.93 | $72,930.00 | |
| $72.21 | $180,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes