Reference Only

2207181001

Heavy Duty Power Connectors 6.00MM HYPERQUBE HIGH CURRENT

Manufacturer:

Mfr Part:
2207181001

TTI Part:
220718-1001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series220718
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingGold
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

944In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.286$5.14
$0.283$7.07
$0.28$14.00
Need more?
Sign in to add projects and notes