Reference Only

2207173001

Heavy Duty Power Connectors 6.00MM HYPERQUBE HIGH CURRENT

Manufacturer:

Mfr Part:
2207173001

TTI Part:
220717-3001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series220717
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Voltage Rating1 kV
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Housing ColorBlue
Housing GenderReceptacle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleScrew
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

364In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.07$8.07
$6.86$68.60
$6.43$160.75
$6.11$305.50
$5.82$582.00
$5.46$1,365.00
$5.25$2,730.00
$5.19$5,190.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.