Reference Only

2207172001

Heavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Natural, Tray

Manufacturer:

Mfr Part:
2207172001

TTI Part:
220717-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series220717
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Voltage Rating1 kV
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingGold
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
PackagingTray
Housing ColorNatural
Housing GenderReceptacle
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleScrew
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

364In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.65$9.30
$4.60$46.00
$4.55$113.75
$4.51$234.52
$4.47$464.88
$4.42$1,149.20
$4.38$4,782.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes