Reference Only
2205731000
Antennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg
Datasheet
2205731000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | External | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, GPS, Wi-Fi | |
| Protocol - WiFi - 802.11 | WiFi | |
| Bandwidth | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | |
| Number of Bands | 8 Band | |
| Mounting Style | Adhesive, Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Plug | |
| Length | 95 mm | |
| Width | 95 mm | |
| Height | 38 mm | |
| Series | 220573 | |
| Packaging | Each | |
| Cable Length | 1000 mm | |
| Frequency Range | 698 MHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 02205731000 220573-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.24 | $74.24 | |
| $65.08 | $650.80 |
Need more?
Sign in to add projects and notes