Reference Only
2204131010
New Product
Pin & Socket Connectors 6.0mm Sentrality Right Angle Socket Assy, 3.8mm Tail
Datasheet
2204131010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Housing Material | Copper Alloy | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Voltage Rating | 1 kV | |
| Current Rating | 140 A | |
| Series | 220413 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2204131010 02204131010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.51 | $20.51 | |
| $19.21 | $192.10 | |
| $16.60 | $415.00 | |
| $15.81 | $790.50 | |
| $15.36 | $1,536.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes