Reference Only
2204091012
New Product
Pin & Socket Connectors 6.00MM PIN SENTRALITY
Datasheet
2204091012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Housing Material | Copper Alloy | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Voltage Rating | 1 kV | |
| Current Rating | 140 A | |
| Packaging | Tray | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.60 | $9.60 | |
| $8.25 | $82.50 | |
| $8.15 | $203.75 | |
| $7.51 | $375.50 | |
| $7.15 | $715.00 | |
| $6.49 | $1,661.44 | |
| $6.26 | $3,205.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes