Reference Only
2204091011
New Product
Pin & Socket Connectors Sentrality 6mm R/A Pin,?12.85mm Engagement Lg., Tray
Datasheet
2204091011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Housing Material | Copper Alloy | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Voltage Rating | 1 kV | |
| Current Rating | 140 A | |
| Packaging | Tray | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.03 | $9.03 | |
| $7.76 | $77.60 | |
| $7.68 | $192.00 | |
| $7.07 | $353.50 | |
| $6.73 | $673.00 | |
| $6.11 | $1,564.16 | |
| $5.86 | $3,000.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes