Reference Only
2203854021
New Product
I/O Connectors NEXTSTREAM PCIE GEN6 124P
Datasheet
2203854021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 124 Position | |
| Pitch | 0.6 mm | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Contact Plating | Gold | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 220385 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1 A | |
| Data Rate | 64 Gb/s | |
| Flammability Rating | UL94-0, | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Number of Channels | 20 Channels | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | NextStream | |
| Type | High-Speed I/O Connector | |
| Part # Aliases | 2203854021 02203854021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.57 | $2,714.00 | |
| $13.23 | $5,292.00 | |
| $13.10 | $7,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.