Reference Only
2203852011
New Product
I/O Connectors NEXTSTREAM REC PCIE GEN6 80P
Datasheet
2203852011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 80 Position | |
| Pitch | 0.6 mm | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Contact Plating | Gold | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 220385 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1 A | |
| Data Rate | 64 Gb/s | |
| Flammability Rating | UL94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Material | Thermoplastic (TP) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | NextStream | |
| Type | High-Speed I/O Connector | |
| Part # Aliases | 2203852011 02203852011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,350 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.40 | $16,740.00 | |
| $10.85 | $43,942.50 | |
| $10.67 | $115,236.00 | |
| $10.42 | $211,005.00 | |
| $10.16 | $521,208.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes