Reference Only
2203550001
Antennas 5G and LTE Antenna Lite, Hinged w/ SMA Plug Male Conn., Black
Datasheet
2203550001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5 MHz | |
| Number of Bands | 4 Band | |
| Antenna Connector Type | SMA Plug Male | |
| Length | 129.7 mm | |
| Width | 18.5 mm | |
| Series | 220355 | |
| Packaging | Each | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2203550001 02203550001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);2-methyl-1-(4-methylthiophenyl)-2-morpholi |
Documents
Datasheet
Models
Specification Sheets
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $31.70 |
Need more?
Sign in to add projects and notes