Reference Only
220226-0004
Terminals Micro-Fit+ PCIe CEM5 Pwr Crimp Terminal, Female, Tin (Sn) Pltg, 16 AWG
Datasheet
2202260004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | 220226 | |
| Tradename | Micro-Fit+ | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Current Rating | 9.2 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC, 600 VDC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $1,740.00 | |
| $0.054 | $4,860.00 | |
| $0.052 | $10,920.00 | |
| $0.051 | $21,420.00 | |
| $0.051 | $52,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Jr. Terminals

Bench Top Tools FA2 Pneumatic Feed Crimp Applicator for Micro-Fit+ PCIe Gen5 12V High Pwr Female Terminal, 16 AWG, UL 1061 Wire
Sign in to add projects and notes