Reference Only
220030-1081
Headers & Wire Housings 2.00MM MICRO-ONE HDR 08P RA
Datasheet
2200301081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
1,344In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 84 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $83.16 | |
| $0.88 | $295.68 | |
| $0.86 | $577.92 | |
| $0.84 | $846.72 | |
| $0.83 | $4,183.20 | |
| $0.81 | $8,164.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes