Reference Only
220030-1021
Headers & Wire Housings Micro-One Wire-to-Board Header, Right Angle, 2mm Pit., Single Row, Glow-Wire Capable, TH, 2 Pos., Tin-Bismuth Pltg, Black
Datasheet
2200301021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
3,456In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $110.59 | |
| $0.473 | $408.67 | |
| $0.467 | $806.97 | |
| $0.461 | $2,389.82 | |
| $0.456 | $4,727.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes