Reference Only
22-55-2102
Headers & Wire Housings HSG 10P DUAL ROW POLARIZED
Datasheet
0022552102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 70450 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 22552102 70450-0053 22-55-2102-PB 0022552102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,250In Stock
15,000 expected 16-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.687 | $17.17 | |
| $0.68 | $34.00 | |
| $0.673 | $67.30 | |
| $0.667 | $100.05 | |
| $0.66 | $165.00 | |
| $0.539 | $8,624.00 | |
| $0.534 | $21,360.00 | |
| $0.529 | $42,320.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54MM 10P VERT HDR 2R LO-PRO SHRDED

Headers & Wire Housings VERT BRKAWAY HDR 10P CN

Headers & Wire Housings 10CKT DR RA SHRD HDR

Headers & Wire Housings VERT BRKAWAY HDR 10P CN

Headers & Wire Housings 2.54mm VERT HEADER

Headers & Wire Housings 10CKT SHRD HDR

Headers & Wire Housings 10P 2ROW HEADER
Sign in to add projects and notes