Reference Only
22-28-8061
Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Tin
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 8.23 mm (0.324 in) | |
| Termination Post Length | 3.05 mm (0.12 in) | |
| Series | 42377 | |
| Tradename | KK | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22288061 42377-0041 0022288061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
606In Stock
45,792 can be built in 5 Days
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings HSG 6P W/RAMP/RIBS

Headers & Wire Housings HSG 6P WITH LKG RAMP

Molex
Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED

Headers & Wire Housings 6 CKT TERM HOUSING

Molex
Headers & Wire Housings 6CKT RA PCB CONN

Headers & Wire Housings PCB RECPT 6P W/HOOKS TOP ENTRY

Molex
Headers & Wire Housings PCB RECEPTACLE 6P BOTTOM ENTRY

Molex
Headers & Wire Housings 2.54MM BOARD CONN Top Entry 6 CKT
My Notes
Sign into see notes.