Reference Only
22-28-8032
Headers & Wire Housings 2.54MM BREAKAWAY RA 3 CKT Gold
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 42377 | |
| Tradename | KK | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22288032 42377-0073 0022288032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
62,844 Can be Built
Build Time: 5 Days
62,844 can be built in 5 Days
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings HSG 3P W/RAMP/RIBS

Molex
Headers & Wire Housings HSG 5P W/RAMP/RIBS

Headers & Wire Housings HSG 3P WITH LKG RAMP

Molex
Headers & Wire Housings HOUSING 2 POS

Headers & Wire Housings 3 Circuits, Black Friction Ramp KK 254 Crimp Housing

Headers & Wire Housings 3 CKT HEADER

Headers & Wire Housings 3 CKT TERM HOUSING

Molex
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED

Molex
Headers & Wire Housings HSG HIGH PRESSURE 4P

Molex
Headers & Wire Housings HOUSING 6P
Sign in to add projects and notes