Reference Only
22-14-2094
Headers & Wire Housings 9 CKT BTM ENTRY HDR
Datasheet
0022142094 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 9 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Bottom Entry | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 4455 | |
| Tradename | KK | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22142094 A-4455-BH09D(P909) 0022142094 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $19.00 | |
| $0.85 | $85.00 | |
| $0.70 | $350.00 | |
| $0.693 | $693.00 | |
| $0.686 | $1,221.08 | |
| $0.679 | $3,001.18 | |
| $0.639 | $6,773.40 | |
| $0.632 | $12,829.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING

Molex
Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

Molex
Headers & Wire Housings VERT PCB HDR 5P TIN PLATING

Molex
Headers & Wire Housings VERT PCB HDR 4P TIN PLATING

Molex
Headers & Wire Housings R/A PCB HDR 9P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 9P GOLD FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 9P TIN PLATING

Molex
Headers & Wire Housings 9P VERT HDR 15u Au

Molex
Headers & Wire Housings HDR SINGLE RA 9P

Molex
Headers & Wire Housings R/A BREAKAWAY HDR 9P tin
Sign in to add projects and notes