Reference Only
22-05-3041
Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., Matte Tin (Sn) Pltg, Bag
Datasheet
0022053041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.58 mm (0.141 in) | |
| Series | 7478 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22053041 A-7478-04A102 22-05-3041-PB 0022053041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
36,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $35.20 |
Need more?
Associated Parts

Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 4 Pos., Natural

Molex
Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 5 Pos., Natural

Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp, 4 Pos., Natural

Molex
Headers & Wire Housings HOUSING 2 POS

Molex
Headers & Wire Housings HSG HIGH PRESSURE 4P

Molex
Headers & Wire Housings HOUSING 6P

Molex
Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp, 8 Pos., Natural

Headers & Wire Housings KK 254 Crimp Housing, 4 Pos., Natural

Molex
Headers & Wire Housings 8CKT HOUSING

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 4 Pos., Black
Sign in to add projects and notes