Reference Only
22-03-2031
Headers & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 3 Pos., PA Polyamide Nylon, Tin (Sn) Pltg
Datasheet
0022032031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 4030 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22032031 A-4030-03A102 22-03-2031-PB 0022032031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $25.65 | |
| $0.169 | $76.05 | |
| $0.155 | $139.50 | |
| $0.145 | $217.50 | |
| $0.143 | $364.65 | |
| $0.127 | $628.65 | |
| $0.125 | $1,237.50 | |
| $0.122 | $1,921.50 |
Need more?
Associated Parts

Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 3 Pos., Natural

Molex
Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 5 Pos., Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural

Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp, 3 Pos., Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 3 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural

Molex
Headers & Wire Housings HOUSING 2 POS

Headers & Wire Housings KK 254 Crimp Housing, 3 Pos., Natural

Molex
Headers & Wire Housings HSG HIGH PRESSURE 4P

Molex
Headers & Wire Housings HOUSING 6P
Sign in to add projects and notes