Reference Only
22-01-3047
Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 4 Pos., Natural
Datasheet
0022013047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22013047 2695-04RP 0022013047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
15,000In Stock
140,000 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $6.10 | |
| $0.06 | $300.00 | |
| $0.058 | $406.00 | |
| $0.057 | $741.00 | |
| $0.055 | $1,100.00 | |
| $0.054 | $4,320.00 | |
| $0.052 | $20,800.00 | |
| $0.051 | $51,000.00 |
Need more?
Associated Parts

Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 4 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag

Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 4 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 3.5mm PC Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., Matte Tin (Sn) Pltg, Bag

Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 4 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 4 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., 0.51 m Gold (Au) Pltg, Bag

Headers & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 4 Pos., PA Polyamide Nylon, Tin (Sn) Pltg

Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 4 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg

Molex
Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 4mm PC Tail Lg., Bag
Sign in to add projects and notes