Reference Only
22-01-2127
Headers & Wire Housings HSG 12P W/LKG RAMP
Datasheet
0022012127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22012127 2695-12R 0022012127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $14.70 | |
| $0.272 | $27.20 | |
| $0.211 | $52.75 | |
| $0.151 | $67.95 | |
| $0.148 | $325.60 | |
| $0.146 | $642.40 | |
| $0.143 | $1,258.40 | |
| $0.141 | $2,256.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 12P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 12 GOLD FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 12P TIN PLATING

Headers & Wire Housings BKWY HDR R/A 12P tin

Molex
Headers & Wire Housings 12CKT VERT HDR

Molex
Headers & Wire Housings KK 100 Hdr Assy Bkwy Assy Bkwy 12 Ckt Tin

Molex
Headers & Wire Housings R/A PCB HDR 12P TIN FRICTION LOCK

Molex
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 12 CKT Gold

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 12 CKT Tin

Molex
Headers & Wire Housings 12P BRKAWAY HEADER RA SMT COMPATIBLE AU
Sign in to add projects and notes