Reference Only
22-01-2097
Headers & Wire Housings HSG 9P WITH LKG RAMP
Datasheet
0022012097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 9 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Series | 2695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Signal | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 22012097 2695-09R 0022012097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
250In Stock
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings R/A PCB HDR 9P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 9P GOLD FRICTION LOCK

Headers & Wire Housings R/A BREAKAWAY HDR 9P tin

Headers & Wire Housings VERT PCB HDR 9P TIN PLATING

Molex
Headers & Wire Housings 9P VERT HDR 15u Au

Molex
Headers & Wire Housings HDR SINGLE RA 9P

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 9 CKT Gold

Headers & Wire Housings VERT PCB HDR 9P TIN FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 9P GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 9P TIN PLATING
Sign in to add projects and notes