Reference Only

219677-2102

Rectangular Cable Assemblies Mini SPOX 2.5 F-S 150mm 26 AWG RD Sn

Manufacturer:

Mfr Part:
2196772102

TTI Part:
219677-2102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219677
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End BPigtail
GenderFemale
Wire Gauge - AWG26 AWG
Current Rating3 A
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Spox
Voltage Rating250 VAC, 250 VDC
Part # Aliases2196772102 02196772102

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,496.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.