Reference Only
2196752115
Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Pigtail, 1.00 m Tin (Sn) Pltg, 450mm Lg., 30 AWG, Red
Datasheet
2196752115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219675 | |
| Product | Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 450 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Red | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 100 VAC/DC | |
| Part # Aliases | 2196752115 02196752115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.698 | $5.58 | |
| $0.691 | $69.10 | |
| $0.684 | $1,026.00 | |
| $0.677 | $2,031.00 | |
| $0.604 | $4,832.00 | |
| $0.598 | $11,960.00 | |
| $0.592 | $23,680.00 | |
| $0.587 | $58,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes