Reference Only
2196751112
Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Pigtail, 1.00?m Tin (Sn) Pltg, 150mm Lg., 30 AWG, Black
Datasheet
2196751112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219675 | |
| Product | Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 100 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.601 | $5.40 | |
| $0.595 | $29.75 | |
| $0.589 | $883.50 | |
| $0.583 | $1,749.00 | |
| $0.511 | $4,088.00 | |
| $0.496 | $9,920.00 | |
| $0.484 | $19,360.00 | |
| $0.479 | $47,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes