Reference Only
2196721122
New Product
Jumper Wires Zero Hachi F-F 150mm 28 AWG BK Sn
Datasheet
2196721122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Type | Power and Signal Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 219672 | |
| Subcategory | Prototyping | |
| Tradename | Zero-Hachi | |
| Voltage Rating | 30 VAC/DC | |
| Part # Aliases | 2196721122 02196721122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $5.52 | |
| $0.78 | $7.80 | |
| $0.731 | $18.27 | |
| $0.691 | $34.55 | |
| $0.647 | $64.70 | |
| $0.621 | $155.25 | |
| $0.591 | $295.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.