Reference Only
2196712111
Jumper Wires Minifit-Sigma F-S 75mm 18 AWG RD Sn
Datasheet
2196712111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 219671 | |
| Subcategory | Prototyping | |
| Tradename | Mini-Fit Sigma | |
| Part # Aliases | 2196712111 02196712111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53 | $1,590.00 | |
| $0.525 | $4,725.00 | |
| $0.52 | $10,920.00 | |
| $0.515 | $21,630.00 | |
| $0.51 | $52,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.