Reference Only
2196711105
Jumper Wires Minifit-Sigma F-S 450mm 20 AWG BK Sn
Datasheet
2196711105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 219671 | |
| Subcategory | Prototyping | |
| Tradename | Mini-Fit Sigma | |
| Part # Aliases | 2196711105 02196711105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53 | $1,590.00 | |
| $0.466 | $4,194.00 | |
| $0.461 | $9,681.00 | |
| $0.457 | $19,194.00 | |
| $0.452 | $46,104.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.