Reference Only

2196702124

Specialized Cables Minifit-Sigma F-F 300mm 16 AWG RD Sn

Manufacturer:

Mfr Part:
2196702124

TTI Part:
219670-2124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Series219670
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Fit Sigma
Part # Aliases2196702124 02196702124

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.563$1,689.00
$0.557$5,013.00
$0.551$11,571.00
$0.546$22,932.00
$0.541$55,182.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.