Reference Only
2196702122
Specialized Cables Minifit-Sigma F-F 150mm 16 AWG RD Sn
Datasheet
2196702122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 219670 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Sigma | |
| Part # Aliases | 2196702122 02196702122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.541 | $1,623.00 | |
| $0.536 | $4,824.00 | |
| $0.531 | $11,151.00 | |
| $0.525 | $22,050.00 | |
| $0.52 | $53,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.