Reference Only
2196701121
Specialized Cables Minifit-Sigma F-F 75mm 16 AWG BK Sn
Datasheet
2196701121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 219670 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit Sigma | |
| Part # Aliases | 2196701121 02196701121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.584 | $1,752.00 | |
| $0.578 | $5,202.00 | |
| $0.572 | $12,012.00 | |
| $0.567 | $23,814.00 | |
| $0.561 | $57,222.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes